Arrow Electronic Components Online
DC1445A|ADI|simage
DC1445A|ADI|limage
Power Management Development Boards and Kits

DC1445A

LTC3603EMSE DC to DC Converter and Switching Regulator Chip 2.4V to 2.6V/3.168V to 3.432V/4.8V to 5.2V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.4 to 2.6|3.168 to 3.432|4.8 to 5.2
  • Output Current (mA)
    2500
  • Input Voltage Range
    4.5VDC to 15VDC
  • Typical Switching Frequency (kHz)
    1000
  • Supported Device
    LTC3603EMSE

Documentation and Resources

Datasheets
Design resources