Power Management Development Boards and Kits
DC143A-F
LTC1475CMS8-5, Low Q-Current High Efficiency Switching Regulator, 5V Fixed @ 300mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
4.85 to 5.15
Output Current (mA)
300
Input Voltage Range
5VDC to 18VDC
Supported Device
LTC1475

