Power Management Development Boards and Kits
DC1424A-A
LT3581EMSE Demo Board, VIN = 5V to 10V, VOUT1 = 12V @ 900mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
11.6 to 12.3
Input Voltage Range
5VDC to 10VDC
Typical Switching Frequency (kHz)
1200
Efficiency (%)
88
Supported Device
LT3581

