Arrow Electronic Components Online
DC1407A|ADI|simage
DC1407A|ADI|limage
Power Management Development Boards and Kits

DC1407A

LT3011EMSE Linear Regulator 3.168V to 3.432V/4.8V to 5.2V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.168 to 3.432|4.8 to 5.2
  • Output Current (mA)
    50
  • Input Voltage Range
    3VDC to 80VDC
  • Supported Device
    LT3011EMSE

Documentation and Resources

Datasheets
Design resources