Data Conversion Development Boards and Kits
DC1370A-L
LTC2256-12, 12-bit 25Msps ADC, CMOS Outputs, 5-170MHz, Requires DC890 and DC1075
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2256-12
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
25M
Development Software
Pscope
Input Voltage Range (VDC)
3.5 to 6
Daughter Cards
No
Support FPGA
Yes

