Arrow Electronic Components Online
DC1281AB|ADI|simage
DC1281AB|ADI|limage
Data Conversion Development Boards and Kits

DC1281A-B

LTC2209UP, High IF, LVDS Out, 160Msps, 16-Bit ADC, 80MHz < AIN <160MHz, (requires DC890 and LVDS_XFMR)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    LTC2209IUP
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    160M
  • Input Voltage Range (VDC)
    3.3(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources