Arrow Electronic Components Online
DC1273A|ADI|simage
DC1273A|ADI|limage
Power Management Development Boards and Kits

DC1273A

LT1938EDD, 25V. 2.2A, 2.8MHz Step-Down Switching Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.168 to 3.432
  • Output Current (mA)
    2200
  • Input Voltage Range
    4.5VDC to 25VDC
  • Typical Switching Frequency (kHz)
    800
  • Supported Device
    LT1938EDD

Documentation and Resources

Datasheets
Design resources