Power Management Development Boards and Kits
DC1238B
LTM8021EV Demo Board, 7.5V ≤ VIN ≤ 36V, VOUT = 5V @ 500mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
4.85 to 5.15
Output Current (mA)
500
Input Voltage Range
7.5VDC to 36VDC
Typical Switching Frequency (kHz)
1100
Supported Device
LTM8021

