Arrow Electronic Components Online
DC1227A|ADI|simage
DC1227A|ADI|limage
Power Management Development Boards and Kits

DC1227A

LTC3534EDHC Demo Board, 5V, 500mA Synchronous Buck-Boost DC/DC Converter

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    500
  • Input Voltage Range
    3.6VDC to 7VDC
  • Supported Device
    LTC3534EDHC

Documentation and Resources

Datasheets
Design resources