Arrow Electronic Components Online
DC1219AD|ADI|simage
DC1219AD|ADI|limage
Power Management Development Boards and Kits

DC1219A-D

LT3495BEDDB-1 Demo Board, 3-6VIN to 15VOUT at 36mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    14.6 to 15.4
  • Input Voltage Range
    3VDC to 6VDC
  • Efficiency (%)
    84.5
  • Supported Device
    LT3495B-1

Documentation and Resources

Datasheets
Design resources