Power Management Development Boards and Kits
DC1215A
LTC3605EUF Demo Board, 4V ≤ VIN ≤ 15V, VOUT = 2.5V/3.3V/5V @ 5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
2.4 to 2.6/3.168 to 3.432/4.8 to 5.2
Input Voltage Range
4VDC to 15VDC
Typical Switching Frequency (kHz)
1000
Supported Device
LTC3605

