Arrow Electronic Components Online
DC1190AC|ADI|simage
DC1190AC|ADI|limage
Data Conversion Development Boards and Kits

DC1190A-C

LTC2362 Demo Board, 12-Bit, 500ksps SAR ADC (Requires DC590B for DC Apps, DC890B for AC Apps)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2362ITS8
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    3M
  • Development Software
    Pscope Version K51
  • Input Voltage Range (VDC)
    5 to 7
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources