Arrow Electronic Components Online
DC1186A|ADI|simage
DC1186A|ADI|limage
Data Conversion Development Boards and Kits

DC1186A

LTC2308, 12-Bit, 8-Channel SAR ADC with SPI I/F, (Requires DC590 for DC, DC890 for AC apps)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2308
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    500K
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    6 to 9
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources