Arrow Electronic Components Online
DC1168A|ADI|simage
DC1168A|ADI|limage
Power Management Development Boards and Kits

DC1168A

LTC3810EUH-5 Demo Board, 14V < VIN < 60V, VOUT = 12V @ 10A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.8 to 12.2
  • Output Current (mA)
    262
  • Input Voltage Range
    14VDC to 60VDC
  • Typical Switching Frequency (kHz)
    250
  • Efficiency (%)
    95.1
  • Supported Device
    LTC3810-5

Documentation and Resources

Datasheets
Design resources