Arrow Electronic Components Online
DC1151AF|ADI|simage
DC1151AF|ADI|limage
Data Conversion Development Boards and Kits

DC1151A-F

LTC2273CUJ, 16-bit, 80Msps Serial ADC, 70MHz < AIN < 140MHz, Requires DC890

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2273
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    80M
  • Operating Systems
    Win XP|Win 98|Win 2000
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    3.135 to 3.465
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources