Arrow Electronic Components Online
DC1133AE|ADI|simage
DC1133AE|ADI|limage
Data Conversion Development Boards and Kits

DC1133A-E

LTC2241CUP-10, CMOS OUT, VCC = 2.5V, 210Msps, 10-Bit, 10MHz < AIN < 250MHz, Need DC890

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2241-10
  • Supported Device Technology
    ADC
  • Number of Bits
    10
  • Sampling Rate (SPS)
    210M
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    2.25 to 2.75
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources