You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
DC1083AB|ADI|limage
DC1083AB|ADI|simage
Power Management Development Boards and Kits

DC1083A-B

LTM4603HV DC to DC Converter and Switching Regulator Chip 1.2V/1.5V/1.8V/2.5V/3.3V/5V Output Demonstration Circuit

Analog Devices

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)|1.5(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)
  • Output Current (mA)
    6000
  • Input Voltage Range
    4.5VDC to 28VDC
  • Typical Switching Frequency (kHz)
    1000
  • Supported Device
    LTM4603HV

Documentation and Resources

Datasheets
Design resources