Arrow Electronic Components Online
DC1053AG|ADI|simage
DC1053AG|ADI|limage
Power Management Development Boards and Kits

DC1053A-G

LTC3526LEDC-2 Demo Board, 2MHz, 0.8V ≤ VIN ≤ 5.5V, VOUT = 1.8V/3.3V/5V @ 100mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.755 to 1.845|3.2175 to 3.3825|4.875 to 5.125
  • Input Voltage Range
    0.8VDC to 5VDC
  • Efficiency (%)
    92
  • Supported Device
    LTC3526LEDC-2

Documentation and Resources

Datasheets
Design resources