Arrow Electronic Components Online
DC1048A|ADI|limage
DC1048A|ADI|simage
RF/Wireless Development Boards and Kits

DC1048A

LT5575EUF, 800MHz to 2.7GHz Direct I/Q Demodulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LT5575
  • Supported Device Technology
    Mod and Demod
  • Typical Operating Frequency (MHz)
    2700(Max)
  • Typical Operating Supply Voltage (V)
    5.25(Max)

Documentation and Resources

Datasheets
Design resources