RF/Wireless Development Boards and Kits
DC1027A
LT5560EDD, Low Power Down-Conversion Mixer, Input 79-300MHz, Output 3-67MHz.
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LT5560
Supported Device Technology
Up-Down Converter and Mixer
Typical Operating Frequency (MHz)
4000(Max)
Typical Operating Supply Voltage (V)
5.3(Max)

