Power Management Development Boards and Kits
DC1024A-A
LT3494EDDB Demo Board, 3V-4.2VIN, 15VOUT @ 32mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
14.55 to 15.45
Input Voltage Range
3VDC to 4.2VDC
Efficiency (%)
77
Supported Device
LT3494

