Data Conversion Development Boards and Kits
DC1009A-C
LTC2486 16-bit 2-ch ADC with Temp Sensor, PGA, requires DC590
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2488
Supported Device Technology
ADC
Number of Bits
24
Daughter Cards
No
Support FPGA
No

