Arrow Electronic Components Online
DC1007C|ADI|simage
DC1007C|ADI|limage
Power Management Development Boards and Kits

DC1007C

LTC4088 Battery Management 3.5V to 4.7V Output Demonstration Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.5 to 4.7
  • Output Current (mA)
    500
  • Input Voltage Range
    4.35VDC to 5.5VDC
  • Supported Device
    LTC4088

Documentation and Resources

Datasheets
Design resources