Data Conversion Development Boards and Kits
DC052A
LTC1410CSW, 12-Bit ADC With Shutdown, Parallel Output, 1.25Msps
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC1410
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
1.25M
Input Voltage Range (VDC)
7 to 15
Daughter Cards
No
Support FPGA
No

