Arrow Electronic Components Online
DB5W5PA00LF|FCI|simage
DB5W5PA00LF|FCI|limage
Connector D-Subminiature

DB5W5PA00LF

D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 5W5 Pin

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    5Power
  • Number of Terminals
    5
  • Number of Ports
    1
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    6.8
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Voltage Rating
    1000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Bright Nickel
  • Shell Size
    B
  • Less Contact
    Yes
  • Packaging
    Tray
  • Product Length (mm)
    52.65
  • Product Depth (mm)
    11.3
  • Product Height (mm)
    12.55
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources