Bridge Rectifiers
DB104-BP
Diode Rectifier Bridge Single 400V 1A 4-Pin DB-1 Box
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
1@Ta=40°C
Peak RMS Reverse Voltage (V)
280
Peak Non-Repetitive Forward Surge Current (A)
60
Maximum Forward Voltage (V)
1@0.5A
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Through Hole
Package Height
3.3(Max)
Package Width
6.5(Max)
Package Length
8.51(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
DB-1
Pin Count
4

