Digital to Analog Converters - DACs
DAC8760IPWP
DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
16bit
Conversion Rate
40ksps
Number of DAC Channels
1
Number of Outputs per Chip
2
Maximum Settling Time (us)
25(Typ)
Interface Type
Serial (4-Wire, SPI, QSPI, Microwire)
Output Type
Current|Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
10
Maximum Dual Supply Voltage (V)
±18
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
170
Integral Nonlinearity Error
±0.08%FSR
Full Scale Error
±0.29%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing

