Data Conversion Development Boards and Kits
DAC8550EVM
DAC8550 DAC Evaluation Board LabView IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC8550
Supported Device Technology
DAC
Number of Bits
16
Development Software
LabView
Interface Type
Serial
Input Voltage Range (VDC)
3.3(Typ)/5(Typ)/12(Typ)
Daughter Cards
No
Support FPGA
No

