Arrow Electronic Components Online
DAC81416RHAT|TI|simage
DAC81416RHAT|TI|limage
Digital to Analog Converters - DACs

DAC81416RHAT

DAC 16-CH R-2R 16-bit 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    16bit
  • Number of DAC Channels
    16
  • Number of Outputs per Chip
    16
  • Maximum Settling Time (us)
    12(Typ)
  • Interface Type
    Serial (4-Wire, SPI)
  • Output Type
    Voltage
  • Output Polarity
    Bipolar|Unipolar
  • Voltage Reference
    Internal|External
  • Maximum Dual Supply Voltage (V)
    -21.5/5.5/41.5
  • Power Supply Type
    Dual
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±0.2%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    6.15(Max) mm
  • Package Length
    6.15(Max) mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources