Digital to Analog Converters - DACs
DAC81416RHAR
DAC 16-CH R-2R 16-bit 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
16bit
Number of DAC Channels
16
Number of Outputs per Chip
16
Maximum Settling Time (us)
12(Typ)
Interface Type
Serial (4-Wire, SPI)
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
Internal|External
Maximum Dual Supply Voltage (V)
-21.5/5.5/41.5
Power Supply Type
Dual
Integral Nonlinearity Error
±2LSB
Full Scale Error
±0.2%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40

