Digital to Analog Converters - DACs
DAC8043UC/2K5
DAC 1-CH R-2R 12-bit 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Conversion Rate
284ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
1
Interface Type
Serial (3-Wire)
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.75
Power Supply Type
Single
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±2LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

