Arrow Electronic Components Online
DAC7724NB/750|TI|simage
DAC7724NB/750|TI|limage
Digital to Analog Converters - DACs

DAC7724NB/750

DAC 4-CH R-2R 12-bit 28-Pin PLCC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    12bit
  • Conversion Rate
    100ksps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Maximum Settling Time (us)
    10
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    14.25
  • Maximum Dual Supply Voltage (V)
    ±15.75
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    250
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±2LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) - 0.51(Min) mm
  • Package Width
    11.58(Max) mm
  • Package Length
    11.58(Max) mm
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources