Arrow Electronic Components Online
DAC7715U/1K|TI|simage
DAC7715U/1K|TI|limage
Digital to Analog Converters - DACs

DAC7715U/1K

DAC 4-CH R-2R 12-bit 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    12bit
  • Conversion Rate
    89ksps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Maximum Settling Time (us)
    10
  • Interface Type
    Serial
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    14.25
  • Maximum Dual Supply Voltage (V)
    ±15.75
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    250
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±2LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    10.5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources