Arrow Electronic Components Online
DAC7574EVM|TI|limage
DAC7574EVM|TI|simage
Data Conversion Development Boards and Kits

DAC7574EVM

DAC7574 DAC Evaluation Board LabView IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    DAC7574
  • Supported Device Technology
    DAC
  • Number of Bits
    12
  • Development Software
    LabView
  • Input Voltage Range (VDC)
    3.3/4.5 to 18
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources