Data Conversion Development Boards and Kits
DAC7573EVM
DAC7573IPW DAC Evaluation Board Graphical User Interface/TIGAR IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC7573IPW
Supported Device Technology
DAC
Number of Bits
12
Development Software
Graphical User Interface/TIGAR
Interface Type
I2C
Input Voltage Range (VDC)
3.3/5/15.75
Daughter Cards
No
Support FPGA
No

