Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
16bit
Conversion Rate
86ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
10
Interface Type
Serial (SPI)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal
Maximum Dual Supply Voltage (V)
±16.5
Power Supply Type
Dual
Maximum Power Dissipation (mW)
625
Integral Nonlinearity Error
±8LSB
Full Scale Error
±0.25%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

