Digital to Analog Converters - DACs
DAC60096IZEB
DAC 96-CH Segment 12-bit 196-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
12bit
Conversion Rate
15ksps
Number of DAC Channels
96
Number of Outputs per Chip
96
Maximum Settling Time (us)
160(Typ)
Interface Type
Serial (4-Wire, SPI)
Output Type
Voltage
Output Polarity
Bipolar
Voltage Reference
External
Maximum Dual Supply Voltage (V)
±12.6
Power Supply Type
Dual
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.15%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
15.1(Max)
Package Length
15.1(Max)
PCB changed
196
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
196
Lead Shape
Ball

