Data Conversion Development Boards and Kits
DAC5674EVM
DAC5674 DAC Evaluation Kit 400MSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
DAC5674
Supported Device Technology
DAC
Number of Bits
14
Sampling Rate (SPS)
400M
Input Voltage Range (VDC)
0 to 3.3
Daughter Cards
No
Support FPGA
No

