Arrow Electronic Components Online
DAC38J84EVM|TI|simage
DAC38J84EVM|TI|limage
Data Conversion Development Boards and Kits

DAC38J84EVM

DAC38J84 DAC Evaluation Board 1.6GSPS/2.5GSPS High Speed Data Converter Pro IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    DAC38J84
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    1.6G|2.5G
  • Operating Systems
    Win 7|Win XP
  • Development Software
    High Speed Data Converter Pro
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources