Digital to Analog Converters - DACs
DAC38J82IAAV
DAC 2-CH Segment 16-bit 144-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
16bit
Conversion Rate
2.5Gsps
Number of DAC Channels
2
Number of Outputs per Chip
4
Maximum Settling Time (us)
0.01(Typ)
Interface Type
JESD204B
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
1144(Typ)
Integral Nonlinearity Error
±4LSB(Typ)
Full Scale Error
±2%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.51(Max)
Package Width
10.15(Max)
Package Length
10.15(Max)
PCB changed
144
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
144
Lead Shape
Ball

