Data Conversion Development Boards and Kits
DAC3152EVM
DAC3152 DAC Evaluation Board 500MSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC3152
Supported Device Technology
DAC
Number of Bits
10
Sampling Rate (SPS)
500M
Interface Type
LVDS
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
Yes
Support FPGA
No

