Digital to Analog Converters - DACs
DAC2902Y/250
DAC 2-CH Segment 12-bit 48-Pin TQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
12bit
Conversion Rate
125Msps
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
0.03(Typ)
Interface Type
Parallel
Output Type
Current
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
3
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
390
Integral Nonlinearity Error
±3LSB
Full Scale Error
±1%FSR
Signal to Noise Ratio
68dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

