Arrow Electronic Components Online
DAC1282AIPWR|TI|simage
DAC1282AIPWR|TI|limage
Digital to Analog Converters - DACs

DAC1282AIPWR

DAC 1-CH Current Steering 24-bit 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Architecture
    Current Steering
  • Resolution
    24bit
  • Number of DAC Channels
    1
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources