Digital to Analog Converters - DACs
DAC0832LCWMX/NOPB
DAC 1-CH R-2R 8-bit 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
8bit
Conversion Rate
1Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
1(Typ)
Interface Type
Parallel
Output Type
Current
Voltage Reference
External
Power Supply Type
Digital
Maximum Power Dissipation (mW)
500
Integral Nonlinearity Error
0.2%FSR
Full Scale Error
±1%FSR
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

