Connector D-Subminiature
DA3W3SA00LF
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 3W3 Socket
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
3Power
Number of Ports
1
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.86
Body Orientation
Straight
Contact Gender
F
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
7.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Semi Bright Nickel
Shell Size
A
Less Contact
Yes
Packaging
Tray
Product Length (mm)
38.76
Product Height (mm)
12.55
Mounting
Cable Mount

