Arrow Electronic Components Online
D7E2|OMRON|simage
D7E2|OMRON|limage
Accelerometers

D7E-2

Accelerometer 170g 2-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Acceleration (g)
    170
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Screw
  • Package Height
    23.1
  • Package Width
    23.6
  • Package Length
    36.4
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources