Reduced Price
Flow Sensors
D6F-10A7D-000-0
Flow Sensor Air ±5% 0L/m to 10L/mFlow Range 100kpaOperating Pressure 4-Pin
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.80.20.00
Automotive
No
PPAP
No
Flow Range
0L/m to 10L/m
Maximum Operating Pressure
100Kpa
Accuracy
±5%
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Medium
Air
Package Height
30
Package Width
30
Package Length
84.6
PCB changed
4
Pin Count
4

