Arrow Electronic Components Online
D6FW10A1|OMRON|limage
D6FW10A1|OMRON|simage
Flow Sensors

D6F-W10A1

Flow Sensor Velocity Air ±6% Tray

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.80.20.00
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Velocity
  • Accuracy
    ±6%
  • Maximum Output Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    26.4
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Medium
    Air
  • Package Height
    9
  • Package Width
    20
  • Package Length
    39

Documentation and Resources

Datasheets
Design resources