Reduced Price
Flow Sensors
D6F02A1110
Flow Sensor Mass Air ±3% 0L/m to 2L/mFlow Range 200kPaOperating Pressure 3-Pin
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.60
Automotive
No
PPAP
No
Sensor Type
Mass
Flow Range
0L/m to 2L/m
Maximum Operating Pressure
200KPa
Accuracy
±3%
Maximum Output Voltage (V)
5.7
Minimum Operating Supply Voltage (V)
10.8
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
26.4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Medium
Air
Mounting
Screw
Package Height
15.1
Package Width
36
Package Length
66
PCB changed
3
Pin Count
3

