Arrow Electronic Components Online
D4NS1AF|OMRON|simage
D4NS1AF|OMRON|limage
Switch Safety Interlock

D4NS-1AF

Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST/SPST
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Key
  • Maximum Current Rating (A)
    3@240VAC@TUV
  • Maximum AC Voltage Rating (V)
    240@TUV
  • Maximum DC Voltage Rating (V)
    250@TUV
  • Dielectric Strength
    2500VAC|2500VDC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    25
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    1000000
  • Operating Speed
    0.5m/s
  • Maximum Pre-Travel (mm)
    6mm
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • IP Rating
    IP67
  • Housing Material
    Resin
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    31
  • Product Depth (mm)
    31.5
  • Product Height (mm)
    96

Documentation and Resources

Datasheets
Design resources